15167-0852

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 15 Circuits, 0.305m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Part Aliases: Molex 0151670852  
Introducing the Premo-Flex FFC Jumper, a versatile and efficient solution for seamless wire management. With a pitch of 1mm and an overall length of 0.305m, this FFC jumper offers precise connectivity in a compact form. Boasting a low amperage of .5A and a wide operating temperature range from -40°C to 105°C, it ensures reliable performance in various environments. Perfect for applications requiring flexible and durable cable connections, this jumper is a must-have in your toolkit. Explore our full range of Wire, Cable & Assemblies for all your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 15167-0852
Series: 15167
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.305m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670852
SKU: MOL15167-0852

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: