15167-0875

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 17 Circuits, 0.305m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Part Aliases: Molex 0151670875  
Introducing the Premo-Flex FFC Jumper, a high-quality solution for your wire management needs. This 0.305m long jumper, part of the 15167 series, offers reliable connectivity with a pitch of 1mm. With a .5A amperage and an operating temperature range of -40°C to 105°C, it ensures optimal performance in various environments. Engineered for durability and compliance with RoHS standards, this FFC jumper is a dependable choice for your cable and ribbon applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 15167-0875
Series: 15167
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.305m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670875
SKU: MOL15167-0875

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: