15167-0945
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 25 Circuits, 0.051m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Part Aliases: Molex 0151670945
Experience seamless connectivity with the Premo-Flex FFC Jumper, a versatile solution for your wiring needs. Designed for optimal performance, this jumper boasts a low amperage of 0.5 A, making it suitable for a variety of applications. With a wide operating temperature range from -40°C to 105°C, it ensures reliable functionality in diverse environments. The 1mm pitch and 0.051m overall length offer flexibility in installation, while its durable construction guarantees long-lasting use. Whether you're enhancing wire management or streamlining cable connections, this FFC jumper is a must-have in your toolkit.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 15167-0945 |
Series: | 15167 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.051m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151670945 |
SKU: | MOL15167-0945 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |