15266-0065
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 6 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Part Aliases: Molex 0152660065
Enhance connectivity with our Premo-Flex FFC Jumper, a versatile component designed for efficient wire management. Engineered for seamless performance, this jumper boasts a low amperage rating of .5 A, making it ideal for various applications. With a wide operating temperature range from -40°C to 105°C, it ensures reliable functionality in diverse environments. The .5mm pitch and 0.203m overall length offer flexibility in installation, while its RoHS compliance underscores our commitment to environmental responsibility. Elevate your cable and ribbon setups with this essential component, part of our comprehensive Wire, Cable & Assemblies collection.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 15266-0065 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.203m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660065 |
SKU: | MOL15266-0065 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |