15266-0067

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 6 Circuits, 0.229m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Part Aliases: Molex 0152660067  
Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless integration in various electronic applications. This reliable jumper boasts a low amperage of .5 A, ensuring efficient power transmission while maintaining safety standards. With a wide operating temperature range from -40°C to 105°C, it can withstand diverse environmental conditions. The .5mm pitch allows for easy installation, while the 0.229m overall length offers flexibility in routing. Crafted with high-quality materials, this jumper guarantees optimal performance and longevity. Elevate your wire management system with this essential component, ideal for use in FFC and FPC cable setups. Rest assured, it complies with RoHS standards, meeting environmental regulations. Experience seamless connectivity with our premium FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 15266-0067
Series: 15266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.229m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152660067
SKU: MOL15266-0067

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: