15266-0069
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 6 Circuits, 0.254m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Part Aliases: Molex 0152660069
Enhance your cable connectivity with the Premo-Flex FFC Jumper, a high-performance component designed for seamless integration. With a maximum operating temperature of 105°C and a resilient minimum operating temperature of -40°C, this jumper ensures reliable functionality in various environments. Boasting a low amperage of .5 A and a pitch of .5mm, it offers efficient power transmission and connectivity. Its overall length of 0.254m makes it suitable for diverse applications. Crafted for durability and performance, this jumper is a must-have for wire management and cable assembly projects. Please note that this product is not RoHS compliant. Upgrade your setup with the ultimate in FFC technology.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 15266-0069 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.254m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660069 |
SKU: | MOL15266-0069 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |