15266-0104
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 10 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Part Aliases: Molex 0152660104
Elevate your connectivity with our Premo-Flex FFC Jumper, designed for seamless transmission in a variety of applications. This high-performance jumper boasts a low amperage of .5 A, making it efficient and reliable. With a wide operating temperature range from -40°C to 105°C, it ensures optimal functionality even in extreme conditions. The ultra-thin design, with a pitch of .5 mm, offers flexibility and space-saving benefits. Crafted for durability and performance, this jumper is the perfect solution for your wire management needs. Proudly RoHS compliant, it meets stringent environmental standards, guaranteeing both quality and sustainability. Incorporate this essential component into your setup and experience enhanced connectivity like never before.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 15266-0104 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.127m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660104 |
SKU: | MOL15266-0104 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |