15266-0108
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 10 Circuits, 0.178m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Part Aliases: Molex 0152660108
Discover the reliable connectivity of the Premo-Flex FFC Jumper, part of our advanced series 15266. With a maximum operating temperature of 105 °C and a resilient minimum operating temperature of -40 °C, this jumper ensures optimal performance in a wide range of environments. Boasting a low amperage of .5 A and a pitch of .5 mm, it offers efficient power transmission in compact spaces. Its 0.178m overall length and RoHS compliance make it a sustainable and versatile choice for various applications. Trust in the quality and durability of this jumper for seamless wire management in your projects.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 15266-0108 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.178m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660108 |
SKU: | MOL15266-0108 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |