15266-0115
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 10 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Part Aliases: Molex 0152660115
Elevate your connectivity with our Premo-Flex FFC Jumper, a versatile and high-performance solution for seamless data transmission. Designed for maximum efficiency, this jumper features a slim overall length of 0.305m and a precise pitch of 0.5mm, ensuring a perfect fit for your application. With a low amperage of 0.5A and a wide operating temperature range from -40°C to 105°C, it offers reliable performance even in demanding environments. RoHS compliant and meticulously crafted, this jumper guarantees both quality and compliance with industry standards. Upgrade your wire management setup with this essential component, part of our comprehensive range of products for seamless connectivity solutions.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 15266-0115 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.305m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660115 |
SKU: | MOL15266-0115 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |