15266-0119
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 12 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Part Aliases: Molex 0152660119
Elevate your connectivity with our Premo-Flex FFC Jumper, a high-performance solution for seamless data transmission. Designed for precision and durability, this FFC cable boasts a .5mm pitch and a maximum operating temperature of 105°C, ensuring reliable performance even in demanding environments. With a low minimum operating temperature of -40°C, it's versatile and adaptable to a wide range of applications. RoHS compliant and meticulously crafted, it guarantees both quality and compliance with environmental standards. Whether you're enhancing your wire management system or upgrading your cable connections, our Premo-Flex FFC Jumper is the perfect choice for efficiency and performance.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 15266-0119 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.051m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660119 |
SKU: | MOL15266-0119 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |