15266-0132

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 12 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Part Aliases: Molex 0152660132  
Elevate your connectivity with the Premo-Flex FFC Jumper, a high-performance solution for seamless data transfer. Engineered for precision, this jumper boasts a slender overall length of 0.203m and a pitch of 0.5mm, ensuring optimal signal integrity. With a low amperage of 0.5A and a wide operating temperature range from -40°C to 105°C, it offers reliable performance in diverse environments. RoHS compliant, it meets stringent environmental standards, while its sleek design makes it ideal for wire management applications. Trust in the quality and efficiency of this FFC jumper for all your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 15266-0132
Series: 15266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.203m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152660132
SKU: MOL15266-0132

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: