15266-0147
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 14 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Part Aliases: Molex 0152660147
Discover the perfect connectivity solution with our Premo-Flex FFC Jumper, designed for seamless integration in a variety of applications. This ultra-flexible jumper boasts a high amperage of .5 A and a wide operating temperature range from -40°C to 105°C, ensuring reliable performance even in challenging environments. With a pitch of .5mm and an overall length of 0.127m, it offers easy installation and versatility. RoHS compliant for environmental responsibility, this jumper is a must-have in any wire management setup. Trust in its quality construction and superior conductivity for all your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 15266-0147 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.127m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660147 |
SKU: | MOL15266-0147 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |