15266-0157
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 14 Circuits, 0.254m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Part Aliases: Molex 0152660157
Introducing the Premo-Flex FFC Jumper, a versatile component designed for efficient wire management. This jumper, part of our 15266 series, offers seamless connectivity with a pitch of 0.5mm and a maximum operating temperature of 105°C, ensuring reliability in various applications. With a low amperage of 0.5A and a wide temperature range of -40°C to 105°C, it provides flexibility for use in diverse environments. Measuring at 0.254m in length, it offers convenience in installation. Compliant with RoHS standards, this jumper prioritizes environmental responsibility. Ideal for cable and ribbon management, it is a crucial component in ensuring smooth operations in electronic systems. Trust in the quality and performance of the Premo-Flex FFC Jumper for your wire management needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 15266-0157 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.254m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660157 |
SKU: | MOL15266-0157 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |