15266-0159
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 14 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Part Aliases: Molex 0152660159
Enhance connectivity with our Premo-Flex FFC Jumper, a reliable solution for seamless data transmission. Operating efficiently in temperatures ranging from -40°C to 105°C, this jumper ensures optimal performance in various environments. With a low amperage of 0.5 A and a pitch of 0.5 mm, it offers a perfect balance of power and space efficiency. Measuring at 0.305m in length, it provides flexibility in installation while maintaining a compact footprint. RoHS compliant and crafted with quality materials, this jumper guarantees durability and compliance with environmental standards. Perfect for wire management in diverse applications, it is a essential component in any setup requiring secure and efficient data transfer. Elevate your connectivity experience with the Premo-Flex FFC Jumper.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 15266-0159 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.305m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660159 |
SKU: | MOL15266-0159 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |