15266-0163

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 16 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Part Aliases: Molex 0152660163  
Enhance connectivity with our Premo-Flex FFC Jumper, offering seamless transmission in tight spaces. Engineered with precision, this jumper boasts a .5mm pitch and a maximum operating temperature of 105°C, ensuring reliable performance even in demanding conditions. With a current rating of 0.5A and a voltage tolerance, it's ideal for various applications. RoHS compliant, it meets international standards for environmental responsibility, while its durable construction guarantees longevity. Elevate your wire management setup with this essential component, perfect for FFC and FPC cable assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 15266-0163
Series: 15266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.051m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152660163
SKU: MOL15266-0163

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: