15266-0164
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 16 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Part Aliases: Molex 0152660164
Enhance connectivity in your electronic devices with the Premo-Flex FFC Jumper. This high-performance cable features a sleek design and a slim overall length of 0.051m, making it ideal for tight spaces. With a pitch of .5mm, it offers precise and secure connections. Operating seamlessly in temperatures ranging from -40°C to 105°C, it ensures reliable performance even in extreme conditions. RoHS compliant, this FFC jumper is a sustainable choice for your wire management needs. Upgrade your setup with this essential component for seamless data transmission.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 15266-0164 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.051m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660164 |
SKU: | MOL15266-0164 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |