15266-0166
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 16 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Part Aliases: Molex 0152660166
Enhance connectivity within tight spaces with our Premo-Flex FFC Jumper. Designed for efficient data transmission, this jumper boasts a .5mm pitch and a maximum operating temperature of 105°C, ensuring reliable performance in diverse environments. With a low amperage of .5 A and a wide voltage range, it suits various applications. RoHS compliant and featuring a durable construction, it guarantees both quality and sustainability. Ideal for wire management in electronic systems, this jumper is a versatile and essential component for seamless connectivity solutions.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 15266-0166 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.076m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660166 |
SKU: | MOL15266-0166 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |