15266-0170

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 16 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Part Aliases: Molex 0152660170  
Elevate your connectivity with the Premo-Flex FFC Jumper, a reliable solution for seamless data transmission. Designed for efficiency, this jumper boasts a low amperage of .5 A and a wide operating temperature range from -40°C to 105°C, ensuring optimal performance in various environments. With a pitch of .5 mm and an overall length of 0.127m, it offers flexibility in installation. RoHS compliant and crafted with quality materials, this jumper guarantees both durability and safety. Perfect for wire management in any setting, it's a essential component for maintaining smooth operations in your electronic systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 15266-0170
Series: 15266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.127m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152660170
SKU: MOL15266-0170

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: