15266-0186
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 18 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Part Aliases: Molex 0152660186
Enhance your connectivity with the Premo-Flex FFC Jumper, a versatile solution designed for seamless data transmission. With a low amperage of .5A and a wide operating temperature range from -40°C to 105°C, this jumper ensures reliable performance in various environments. Its compact overall length of 0.051m and fine pitch of .5mm make it ideal for space-constrained applications. Crafted with high-quality materials, it provides efficient power and signal transfer, meeting the demands of modern connectivity standards. RoHS-compliant and meticulously tested, it guarantees both performance and environmental responsibility. Upgrade your wire management setup with this essential component, perfect for a wide range of industries.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 15266-0186 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.051m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660186 |
SKU: | MOL15266-0186 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |