15266-0188
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 18 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Part Aliases: Molex 0152660188
Elevate your cable management game with the Premo-Flex FFC Jumper. This high-performance FFC (Flexible Flat Cable) is designed for seamless connectivity in tight spaces, thanks to its ultra-thin .5mm pitch. With a durable construction that can withstand temperatures ranging from -40°C to 105°C, it's ideal for a wide range of applications. Whether you're working on a DIY project or a professional installation, this FFC Jumper guarantees reliable performance. Plus, it's RoHS compliant, so you can trust that it meets the highest standards of environmental responsibility. Say goodbye to bulky cables and hello to streamlined connectivity with the Premo-Flex FFC Jumper.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 15266-0188 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.076m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660188 |
SKU: | MOL15266-0188 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |