15266-0210
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 20 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Part Aliases: Molex 0152660210
Enhance connectivity with the Premo-Flex FFC Jumper, a versatile component designed for seamless data transmission in various electronic applications. With a low amperage of .5 A and a voltage rating, this jumper ensures efficient power delivery while maintaining optimal performance. Its flexible design, featuring a pitch of .5 mm, offers easy installation and routing in tight spaces. Operating flawlessly in temperatures ranging from -40 °C to 105 °C, it guarantees reliable functionality in diverse environments. Compliant with RoHS regulations, this jumper is not only high-performing but also environmentally friendly. Elevate your wire management game with this essential accessory, ideal for use in cable assemblies and ribbon configurations.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 15266-0210 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.076m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660210 |
SKU: | MOL15266-0210 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |