15266-0224

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 20 Circuits, 0.254m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Part Aliases: Molex 0152660224  
Enhance connectivity within your electronic devices with our Premo-Flex FFC Jumper. This flexible flat cable features a .5mm pitch, ideal for tight spaces, and boasts a high operating temperature range from -40°C to 105°C, ensuring reliable performance in various environments. With a low amperage of .5A and a compact overall length of 0.254m, it's perfect for intricate circuitry. Rest assured, this FFC jumper is RoHS compliant, meeting strict environmental standards. Upgrade your wire management with this essential component, part of our extensive range of cable and ribbon products.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 15266-0224
Series: 15266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.254m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152660224
SKU: MOL15266-0224

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: