15266-0225

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 20 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Part Aliases: Molex 0152660225  
Enhance connectivity within your electronic devices with our Premo-Flex FFC Jumper. Designed for seamless integration, this ultra-thin and flexible cable features precise 0.5mm pitch connectors, ensuring secure and efficient data transmission. With a maximum operating temperature of 105°C and a resilient construction, it guarantees reliable performance even in demanding environments. RoHS compliant and meticulously crafted, it meets the highest industry standards for quality and sustainability. Elevate your wire management setup with this essential component, perfect for a wide range of applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 15266-0225
Series: 15266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.305m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152660225
SKU: MOL15266-0225

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: