15266-0233
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 22 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Part Aliases: Molex 0152660233
Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless integration in your electronic setups. Operating efficiently within a wide temperature range from -40°C to 105°C, it ensures reliable performance in diverse environments. With a low amperage of .5 A and a pitch of .5 mm, this jumper facilitates precise connections, while its 0.102m length offers flexibility in installation. RoHS compliant and meticulously crafted, it guarantees both quality and compliance with environmental standards. Elevate your wire management game with this essential component for FFC and FPC cables, and experience seamless functionality in your projects.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 15266-0233 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.102m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660233 |
SKU: | MOL15266-0233 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |