15266-0235
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 22 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Part Aliases: Molex 0152660235
Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless integration in various applications. This high-quality jumper boasts a .5mm pitch, ideal for space-saving installations. With a current rating of .5A and a wide operating temperature range from -40°C to 105°C, it ensures reliable performance even in demanding environments. RoHS compliant, it meets stringent environmental standards. The 0.127m overall length offers flexibility in routing, while the durable construction guarantees long-lasting durability. Elevate your wire management setup with this essential component, perfect for FFC and FPC cable assemblies.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 15266-0235 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.127m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660235 |
SKU: | MOL15266-0235 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |