15266-0241
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 22 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Part Aliases: Molex 0152660241
Elevate your connectivity with our Premo-Flex FFC Jumper, a cutting-edge solution in the 15266 series. This finely crafted jumper boasts a slim overall length of 0.203m and a pitch of just .5mm, ensuring seamless integration in tight spaces. With a low amperage of .5A and a wide operating temperature range from -40°C to 105°C, it guarantees reliable performance even in challenging environments. RoHS compliant and meticulously engineered for quality, this jumper is a must-have for any setup requiring precision cable connections. Upgrade to the future of wire management with this essential component.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 15266-0241 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.203m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660241 |
SKU: | MOL15266-0241 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |