15266-0245

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 22 Circuits, 0.254m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Part Aliases: Molex 0152660245  
Enhance connectivity with our Premo-Flex FFC Jumper, a versatile component designed for seamless integration in various applications. RoHS compliant and crafted with precision, this jumper ensures reliable performance with a maximum operating temperature of 105°C and a wide voltage range. With a pitch of 0.5mm and a low amperage of .5A, it offers flexibility in installation, while its durable construction guarantees longevity even in challenging environments. Perfect for wire management and cable assemblies, this FFC jumper is an essential tool for optimizing connectivity in your projects. Elevate your setup with this high-quality solution, where performance meets convenience.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 15266-0245
Series: 15266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.254m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152660245
SKU: MOL15266-0245

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: