15266-0247

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 22 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Part Aliases: Molex 0152660247  
Introducing the Premo-Flex FFC Jumper, a versatile and reliable solution for your cable and wire management needs. With a low amperage of .5 A, this jumper is designed for efficient power transmission. Its durable construction can withstand a wide operating temperature range from -40°C to 105°C, ensuring reliable performance in various environments. Measuring 0.305m in overall length and featuring a pitch of .5mm, it offers flexibility in installation. RoHS compliant and meticulously crafted, this jumper guarantees quality and compliance with industry standards. Perfect for use in a wide range of applications, from consumer electronics to industrial machinery. Elevate your connectivity with the Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 15266-0247
Series: 15266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.305m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152660247
SKU: MOL15266-0247

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: