15266-0251
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 24 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Part Aliases: Molex 0152660251
Enhance connectivity with the Premo-Flex FFC Jumper, designed for seamless integration in a variety of applications. This high-performance jumper boasts a low amperage of .5 A, making it energy-efficient while offering reliable power transmission. With a wide operating temperature range of -40°C to 105°C, it ensures optimal performance in diverse environments. The .5 mm pitch allows for precise connections, while the 0.051m overall length offers flexibility in installation. RoHS compliant, this jumper meets environmental standards, making it a sustainable choice for your projects. Upgrade your wire management with this essential component, perfect for cable, ribbon, FFC, and FPC applications.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 15266-0251 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.051m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660251 |
SKU: | MOL15266-0251 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |