15266-0259
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 24 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Part Aliases: Molex 0152660259
Elevate your connectivity with our Premo-Flex FFC Jumper. This high-performance cable boasts a sleek 0.152m length and a .5mm pitch, perfect for precise and efficient data transmission in tight spaces. With a low amperage of .5A and a wide operating temperature range from -40°C to 105°C, it ensures reliable performance in diverse environments. RoHS compliant and meticulously crafted, this jumper guarantees both quality and sustainability. Upgrade your wire management setup with this essential component for seamless and efficient connectivity.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 15266-0259 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.152m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660259 |
SKU: | MOL15266-0259 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |