15266-0265
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 24 Circuits, 0.229m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Part Aliases: Molex 0152660265
Introducing the Premo-Flex FFC Jumper, a versatile and reliable cable solution for your connectivity needs. Designed for seamless performance, this jumper boasts a low amperage of .5 A, making it ideal for various applications. With a wide operating temperature range from -40°C to 105°C, it is suitable for use in diverse environments. The .5mm pitch and 0.229m overall length offer flexibility in installation, while ensuring efficient signal transmission. RoHS compliant, this jumper meets international standards for environmental responsibility. Trust in the quality of the Premo-Flex FFC Jumper for your wire management and cable assembly requirements.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 15266-0265 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.229m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660265 |
SKU: | MOL15266-0265 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |