15266-0267
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 24 Circuits, 0.254m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Part Aliases: Molex 0152660267
Enhance connectivity and streamline data transmission with our Premo-Flex FFC Jumper. Designed for optimal performance, this jumper boasts a low amperage of .5 A, making it ideal for a variety of electronic applications. With a durable construction that can withstand temperatures ranging from -40°C to 105°C, it guarantees reliable operation even in challenging environments. The .5mm pitch ensures precise connections, while the 0.254m overall length offers flexibility in installation. RoHS compliant and meticulously crafted, this jumper is a must-have component for wire management, cable, and ribbon assemblies. Elevate your connectivity solutions with this high-quality FFC jumper.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 15266-0267 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.254m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660267 |
SKU: | MOL15266-0267 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |