15266-0269
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 24 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Part Aliases: Molex 0152660269
Introducing the Premo-Flex FFC Jumper, a high-performance solution for your cable connectivity needs. Featuring a sleek design and durable construction, this jumper is perfect for a wide range of applications. With a maximum operating temperature of 105°C and a minimum operating temperature of -40°C, it ensures reliable performance in both hot and cold environments. The 0.305m overall length and 0.5mm pitch make it versatile for various setups. With RoHS compliance, you can trust that it meets stringent environmental standards. Upgrade your wire management with this essential component for seamless connectivity.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 15266-0269 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.305m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660269 |
SKU: | MOL15266-0269 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |