15266-0278
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 26 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Part Aliases: Molex 0152660278
Enhance connectivity with the Premo-Flex FFC Jumper, designed for seamless data transmission in tight spaces. With a slender overall length of 0.102m and a slim pitch of .5mm, this high-performance cable effortlessly bridges connections with precision. Operating flawlessly in temperatures ranging from -40°C to 105°C, it guarantees reliable functionality even in extreme environments. RoHS compliant and featuring a low amperage of .5A, it prioritizes both performance and environmental responsibility. Elevate your wire management game with this essential component, a must-have in any tech enthusiast's toolkit.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 15266-0278 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.102m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660278 |
SKU: | MOL15266-0278 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |