15266-0281

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 26 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Part Aliases: Molex 0152660281  
Elevate your connectivity with our Premo-Flex FFC Jumper, a versatile solution for seamless data transfer. With a low amperage requirement of .5 A and a wide operating temperature range from -40°C to 105°C, it ensures reliable performance in various environments. Featuring a ultra-thin overall length of 0.152m and a precise pitch of .5 mm, this jumper is perfect for compact and space-constrained applications. Crafted with high-quality materials, it guarantees durability and long-lasting functionality. RoHS compliance further underscores our commitment to environmental responsibility. Explore the possibilities of efficient wire management and seamless connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 15266-0281
Series: 15266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.152m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152660281
SKU: MOL15266-0281

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: