15266-0283

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 26 Circuits, 0.178m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Part Aliases: Molex 0152660283  
Elevate your connectivity with the Premo-Flex FFC Jumper, a versatile component designed for seamless data transfer. With a pitch of 0.5mm, this jumper offers precision in linking your devices. Its sturdy construction ensures reliable performance, with a maximum operating temperature of 105°C and a minimum of -40°C. At just 0.178m in overall length, it's compact yet powerful. RoHS compliant and boasting a current rating of 0.5A, it meets international standards for environmental responsibility and safety. Perfect for a variety of applications, this jumper is a essential for any setup requiring secure and efficient cable connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 15266-0283
Series: 15266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.178m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152660283
SKU: MOL15266-0283

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: