15266-0287
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 26 Circuits, 0.229m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Part Aliases: Molex 0152660287
Enhance connectivity with our Premo-Flex FFC Jumper, meticulously engineered for optimal performance in delicate electronic applications. Designed with a pitch of .5mm, this jumper ensures precise data transmission, while its .5A amperage and reliable construction guarantee seamless power delivery. Operating flawlessly in temperatures ranging from -40°C to 105°C, it offers versatility for a variety of environments. With an overall length of 0.229m, this jumper provides flexibility in routing within compact spaces. Trust in its quality and compliance with RoHS standards for a dependable solution in wire management. Explore our range of Products, Wire Management, Cable, Ribbon, FFC, FPC Cable & Jumpers, Wire, Cable & Assemblies for all your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 15266-0287 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.229m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660287 |
SKU: | MOL15266-0287 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |