15266-0291
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 26 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Part Aliases: Molex 0152660291
Elevate your cable management game with our Premo-Flex FFC Jumper. This ultra-flexible and durable ribbon cable is designed for seamless connectivity in a variety of applications. With a slim .5mm pitch, it's perfect for tight spaces where traditional cables won't fit. Operating flawlessly in temperatures ranging from -40°C to 105°C, this jumper is built to withstand even the harshest environments. Whether you're upgrading your existing setup or tackling a new project, trust the quality and reliability of our Premo-Flex FFC Jumper for all your wiring needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 15266-0291 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.305m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660291 |
SKU: | MOL15266-0291 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |