15266-0311
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 28 Circuits, 0.254m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Part Aliases: Molex 0152660311
Elevate your connectivity with our Premo-Flex FFC Jumper, a versatile and high-performance component designed for seamless data transmission. This ultra-flexible cable boasts a slim overall length of 0.254m and a pitch of just 0.5mm, making it perfect for space-constrained applications. With a maximum operating temperature of 105°C and a rugged construction, it ensures reliable performance even in challenging environments. RoHS compliant and crafted with precision, this FFC jumper guarantees both quality and durability. Upgrade your wire management setup with this essential component, ideal for a wide range of electronic devices.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 15266-0311 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.254m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660311 |
SKU: | MOL15266-0311 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |