15266-0316
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 30 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Part Aliases: Molex 0152660316
Enhance connectivity with our Premo-Flex FFC Jumper, an essential component for seamless data transmission. Designed for optimal performance, this jumper boasts a 0.5 A amperage and a wide operating temperature range from -40 °C to 105 °C, ensuring reliability in diverse environments. With a compact overall length of 0.03m and a pitch of 0.5 mm, it offers flexibility in installation. Crafted with high-quality materials, it guarantees durability and longevity. RoHS compliant, it adheres to strict environmental regulations. Perfect for various applications in wire management, this FFC jumper is a must-have for efficient cable and assembly solutions.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 15266-0316 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.03m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660316 |
SKU: | MOL15266-0316 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |