15266-0334

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 30 Circuits, 0.254m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Part Aliases: Molex 0152660334  
Enhance connectivity with our Premo-Flex FFC Jumper, meticulously designed for seamless performance. Boasting a slender overall length of 0.254m and a precise pitch of 0.5mm, this jumper offers optimal flexibility in cramped spaces. With a low amperage of 0.5A and a wide voltage range, it ensures efficient power transmission. Operating flawlessly in temperatures ranging from -40°C to 105°C, it guarantees reliability in diverse environments. Crafted with high-quality materials, this jumper is a dependable solution for your wire management needs. ROHS compliant and meticulously tested for performance, it's a trusted component for various applications in the electronics industry.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 15266-0334
Series: 15266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.254m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152660334
SKU: MOL15266-0334

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: