15266-0337
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 32 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Part Aliases: Molex 0152660337
Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless data transfer in compact spaces. With a slim overall length of 0.03m and a fine pitch of 0.5mm, this jumper offers precise and efficient performance. Operating effortlessly in temperatures ranging from -40°C to 105°C, it ensures reliable connectivity even in challenging environments. With a low amperage of 0.5A and compliance with RoHS standards, it prioritizes safety and sustainability. Perfect for wire management in various applications, this jumper is a versatile solution for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 15266-0337 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.03m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660337 |
SKU: | MOL15266-0337 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |