15266-0339

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 32 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Part Aliases: Molex 0152660339  
Elevate your cable management game with our Premo-Flex FFC Jumper, a cutting-edge solution for seamless connection in tight spaces. Designed for optimal performance, this jumper boasts a low amperage of .5 A and a wide operating temperature range of -40°C to 105°C, ensuring reliability in any environment. With a slender overall length of 0.051m and a pitch of .5mm, it's perfect for intricate setups. Rest assured, this product is RoHS compliant, aligning with our commitment to environmental responsibility. Upgrade your wire management system with this essential component, part of our extensive range of Wire, Cable & Assemblies offerings.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 15266-0339
Series: 15266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.051m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152660339
SKU: MOL15266-0339

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: