15266-0349

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 32 Circuits, 0.178m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Part Aliases: Molex 0152660349  
Introducing the Premo-Flex FFC Jumper, a versatile component designed for seamless wire management. This high-quality jumper boasts a .5 mm pitch and a maximum operating temperature of 105 °C, ensuring reliable performance even in demanding environments. With a low amperage of .5 A and a wide temperature range from -40 °C to 105 °C, it offers flexibility and efficiency in various applications. Its compact 0.178m overall length makes it ideal for space-constrained setups. Rest assured, this jumper is RoHS compliant, aligning with environmental standards. Enhance your cable and ribbon connections with the exceptional quality of the Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 15266-0349
Series: 15266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.178m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152660349
SKU: MOL15266-0349

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: