15266-0351
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 32 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Part Aliases: Molex 0152660351
Introducing the Premo-Flex FFC Jumper, a versatile and reliable solution for your wiring needs. This flexible flat cable features a pitch of .5mm, making it ideal for compact and space-constrained applications. With a maximum operating temperature of 105°C and a minimum of -40°C, it ensures durability and performance in a wide range of environments. The .203m overall length and .5A amperage rating further enhance its usability. RoHS compliant and meticulously crafted, this FFC jumper guarantees quality and compliance with industry standards. Perfect for wire management and cable assemblies, it's an essential component for any project requiring precision and efficiency.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 15266-0351 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.203m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660351 |
SKU: | MOL15266-0351 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |