15266-0363
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 34 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Part Aliases: Molex 0152660363
Enhance connectivity with the Premo-Flex FFC Jumper, a versatile component in our 15266 series. Designed for seamless integration, this jumper features a sleek overall length of 0.076m and a slim pitch of .5mm, ensuring efficient performance in tight spaces. With a low amperage of .5A and a wide operating temperature range from -40°C to 105°C, it offers reliable functionality in diverse environments. Crafted for durability and compliance with RoHS standards, this jumper is an essential solution for wire management and connectivity needs. Elevate your systems with the seamless and high-quality performance of the Premo-Flex FFC Jumper.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 15266-0363 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.076m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660363 |
SKU: | MOL15266-0363 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |