15266-0374
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 34 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Part Aliases: Molex 0152660374
Introducing our Premo-Flex FFC Jumper, a reliable and efficient solution for your wiring needs. With a low amperage of .5A and a wide operating temperature range from -40°C to 105°C, this jumper is suitable for a variety of applications. Featuring a slim overall length of 0.203m and a pitch of .5mm, it offers flexibility in installation. Rest assured, this product is RoHS compliant, meeting environmental standards. Perfect for wire management, cable assemblies, and more, our FFC Jumper is a versatile choice for your projects.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 15266-0374 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.203m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660374 |
SKU: | MOL15266-0374 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |