15266-0385

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 36 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Part Aliases: Molex 0152660385  
Enhance connectivity with the Premo-Flex FFC Jumper, an essential component for seamless data transmission. Designed for versatility, this FFC cable boasts a pitch of 0.5mm, ensuring precision in intricate electronic setups. With a low profile and an overall length of 0.076m, it offers flexibility in routing while maintaining efficient signal integrity. Operating flawlessly in a wide temperature range from -40°C to 105°C, it guarantees reliability in diverse environments. Featuring RoHS compliance, you can trust in its sustainability. Elevate your wire management game with this high-quality FFC jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 15266-0385
Series: 15266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.076m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152660385
SKU: MOL15266-0385

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: