15266-0392
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 36 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Part Aliases: Molex 0152660392
Elevate your wiring setup with the Premo-Flex FFC Jumper, a high-performance component from our 15266 series. Designed for reliability in a variety of applications, this jumper boasts a .5 A amperage and can withstand temperatures ranging from -40°C to 105°C. With a pitch of .5 mm and an overall length of 0.152m, it offers precise connectivity with ease. Rest assured of its quality, as it is RoHS compliant. Perfect for wire management and cable assemblies, this jumper ensures seamless performance in your projects. Upgrade to the Premo-Flex FFC Jumper and experience enhanced efficiency in your setup.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 15266-0392 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.152m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660392 |
SKU: | MOL15266-0392 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |