15266-0401

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 36 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Part Aliases: Molex 0152660401  
Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless integration in a variety of electronic applications. This flexible flat cable boasts a low profile and lightweight construction, making it ideal for space-constrained environments. With a pitch of 0.5mm and an overall length of 0.305m, it offers precise and reliable connections. Operating efficiently in temperatures ranging from -40°C to 105°C, this jumper ensures optimal performance in diverse conditions. ROHS compliant and crafted for durability, it guarantees long-lasting functionality. Elevate your wire management setup with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 15266-0401
Series: 15266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.305m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152660401
SKU: MOL15266-0401

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: